| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8538.90.81.40 |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 21 |
| Maximum Voltage Rating | 600VDC|600VAC |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Reel |
| Product Weight (g) | 0.37 |
| Product Length (mm) | 18.64 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 4.8 |
| Tradename | Mega-Fit |
| Wire Size (AWG) | 14-16 |
| Mounting | Cable Mount |