Molex0755860011Connector Telephone and Telecom
Conn I-Pass RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port iPass T/R
Other Part Names : 755860011
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I-Pass | |
| RCP | |
| 38 | |
| 38 | |
| 1 | |
| 38 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| -40 | |
| Shielding | No |
| 80 | |
| Tape and Reel | |
| Single | |
| 0.977 | |
| 18.2 | |
| 11.5 | |
| 5.35 | |
| iPass | |
| No | |
| Tab Direction | Up/Down |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 0755860011 SCSI connector from 0755860011 in order to interface with each other. This RCP connector's 38 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.5 A/contact. 0755860011 is housed in thermoplastic. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its 38 terminals use the solder termination method. This SCSI connector has an operating temperature range of -40 °C to 80 °C. This product is 18.2 mm long, 5.35 mm tall and 11.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

