Bel Power Solutions0679H2000-05Fuses
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 6.1 X 2.54 X 2.79 | |
| 2 | |
| 350 | |
| 350 | |
| 72 | |
| 0.48 | |
| 0.68 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 6.1 | |
| 2.54 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

