Molex0522712479Connector FFC-FPC
Conn FPC Connector SKT 24 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 522712479
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 24 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.992 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Think of Molex's fpc connector 0522712479 flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin bismuth. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 7.4 mm deep. It uses the solder termination method. 0522712479 is housed in natural nylon 4/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

