Molex0502179001Connector Contact

Contact SKT Crimp ST Cable Mount 18-24AWG Reel

This 0502179001 connector contact from Molex is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 7 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 10 mm long, 4 mm tall and 3.7 mm deep.

Import TariffMay apply to this part

Total In Stock: 125,482 parts

Regional Inventory: 71,482

    Total$0.15Price for 1

    71,482 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      South Korea
      • In Stock: 71,482 parts
      • Price: $0.1470
    • (4500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      South Korea
      • In Stock: 54,000 parts
      • Price: $0.0795

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.