Littelfuse0473007.YRT1JLFuses
Fuse Cartridge Slow Blow Acting 7A 125V Axial 3.43 X 7.11mm Epoxy Coated T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Flat Panel Display TV|Industria Equipment|LCD Monitor|Lighting System|Medical Equipment | |
| 3.43 X 7.11 | |
| 7 | |
| 125 | |
| 125 | |
| 125 | |
| 105 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| 7.11 | |
| 3.43(Max) | |
| Epoxy Coated | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
