Littelfuse047103.5NRT1LFuses
Fuse Subminiature Slow Blow Acting 3.5A 125V Axial Epoxy Coated T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Lighting System|Medical Equipment|Flat Panel Display TV|Industria Equipment|LCD Monitor | |
| 15.4 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Epoxy Coated |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

