Littelfuse0468003.WRFuses

Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 1206 Epoxy T/R CSA

A great alternative to a circuit breaker, this a chip 0468003.WR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.2189 W. This device has a current rating of 3. Its maximum power dissipation is 0.2189 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0468003.WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. Its fuse is made from epoxy. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.6955
    1. 3000+$0.6955
    2. 6000+$0.6886
    3. 9000+$0.6817
    4. 12000+$0.6748
    5. 15000+$0.6681
    6. 24000+$0.6614
    7. 30000+$0.6548
    8. 60000+$0.6483
    9. 120000+$0.6418

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.