10-25% Off
Littelfuse046703.5NRFuses
Fuse Chip Very Fast Acting 3.5A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 3.5 | |
| 32 | |
| 32 | |
| 32 | |
| 0.2286(Typ) | |
| 35@32VDC | |
| 0.4306 | |
| 0.0139 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip 046703.5NR fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.2599 W. This device has a current rating of 3.5. This device has a maximum power dissipation of 0.2599 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 046703.5NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

