Littelfuse0467.500NRHFFuses
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 0.5 | |
| 32 | |
| 32 | |
| 32 | |
| 0.0597 | |
| 0.0087 | |
| 0.187 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip 0467.500NRHF fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.0597 W. Its maximum power dissipation is 0.0597 W. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0467.500NRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

