Molex0444281203Connector Headers and PCB Receptacles
Conn Wire to Board HDR 24 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray
Other Part Names : 444281203
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Dual Slot | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.72 | |
| 25 | |
| 17.75 | |
| 11.9 | |
| Micro-Fit BMI | |
| Contact Plating Thickness | (0.76/2.54)um |
| 3.5 | |
| Through Hole |
Use this wire to board 0444281203 header connector from Molex where IDC ribbon cables are used. This HDR connector's 12 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 25 mm long, 11.9 mm tall and 18.71 mm deep. 0444281203 is housed in black nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

