Littelfuse0437.250WRFuses

Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 1206 Ceramic T/R CSA/UKCA/cULus

Be protected by adding a chip 0437.250WR fuse developed by Littelfuse. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.195(Typ) W. Its maximum power dissipation is 0.195(Typ) W. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 0437.250WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep.

Import TariffMay apply to this part

Total In Stock: 5,699 parts

Regional Inventory: 2,699

    Total$0.53Price for 1

    2,699 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2699
      Country Of origin:
      Philippines
         
      • Price: $0.5317
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,699 parts
      • Price: $0.5317
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,000 parts
      • Price: $0.4053

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.