Molex0431600103Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 431600103
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.5 | |
| Straight | |
| Center Key | |
| 18/Contact | |
| 600V | |
| 1000 | |
| 30 | |
| -40 | |
| 75 | |
| 25 | |
| Bag | |
| 28.58 | |
| 11.53 | |
| 19.78 | |
| 3.81 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0431600103 power connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. This connector has a single port. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 7.49 mm. This device has a maximum current rating of 18 A/contact. 0431600103 is housed in nylon 4/6. The item will be shipped in tray orientation. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product is 28.58 mm long, 14.76 mm tall and 13.38 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

