Molex0430452011Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430452011
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 2.905 | |
| 41.65 | |
| 8.77 | |
| 15.4 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0430452011 header connector from Molex on your PCB today! This HDR connector's 20 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 3 mm. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 34.15 mm long, 8.77 mm tall and 15.4 mm deep. 0430452011 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

