Molex0430451618Connector Headers and PCB Receptacles

Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 430451618

Easily mount this wire to board 0430451618 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 31.65 mm long, 9.91 mm tall and 8.77 mm deep. It uses the solder termination method. 0430451618 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 4,400 parts

Regional Inventory: 3,800

    Total$447.00Price for 200

    3,800 In stock: Ships in 2 days

    • (200)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1809+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,800 parts
      • Price: $2.235
    • (200)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 600 parts
      • Price: $2.4789

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.