Molex0430451422Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430451422
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 2.316 | |
| 25.15 | |
| 12.24 | |
| 8.8 | |
| Micro-Fit 3.0 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 0430451422 connector from Molex. This HDR connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a header type gender. This is a 2-row connector. Its pitch is 3 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0430451422 is housed in black liquid crystal polymer. This product is 25.15 mm long, 8.77 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

