Molex0430450628Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 430450628
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.974 | |
| 13.15 | |
| 8.77 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0430450628 power connector from Molex is perfect for you! This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. This connector has a single port. It has a straight body orientation. It has a header type gender. Its pitch is 3 mm. 0430450628 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 6 terminals use the solder termination method. This product is 13.15 mm long, 9.91 mm tall and 8.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

