Arrow Electronic Components Online
0430315003|MOLEX|simage
0430315003|MOLEX|limage
Connector Contact

0430315003

Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel

Molex
Datasheets 

Other Part Names : 430315003

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Weight (g)
    0.061
  • Product Length (mm)
    12.66
  • Product Depth (mm)
    2.51
  • Product Height (mm)
    2.31
  • Tradename
    Micro-Fit 3.0™
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources