Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7407.10.50.50
Automotive
No
PPAP
No
Maximum Current Rating (A)
140
Product Length (mm)
10
Product Depth (mm)
3
Product Height (mm)
1000
Product Weight (g)
264

