Molex0386608804Connector Terminal Blocks
Conn Barrier Strip 4 POS 12.7mm Solder ST Thru-Hole 45A/Contact
Other Part Names : 386608804
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 12.7 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 45/Contact | |
| 600V | |
| -40 | |
| 120 | |
| 38.256 | |
| 53.3 | |
| 21.6 | |
| 22.6 | |
| Black | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 0386608804 PCB terminal block from Molex. Its pitch is 25.4 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 45 A. 0386608804 is housed in polybutylene terephthalate. Its wire is 8-18 AWG. This product is 53.3 mm long, 22.6 mm tall and 21.6 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

