Lumberg Holding GmbH & Co. KG0332 04Connector Circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Silver | |
| Brass | |
| Nickel | |
| 5 | |
| 300V | |
| -40 | |
| 85 | |
| IP68 | |
| 100 | |
| Threaded | |
| 18.5 | |
| 54 | |
| Box |
Connect your circular inputs with this din en 60529 0332 04 connector from Lumberg. This PL connector's 4 contacts that are made out of brass and plated with gold over silver. It has a plug type gender. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 54 mm long with a diameter of 18.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

