Littelfuse0324006.HXPFuses

Fuse Cartridge Fast Acting 6A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

A great alternative to a circuit breaker, this a miniature 0324006.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0324006.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic.

340 parts: Ships in 2 days

    Total$0.51Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2404+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 340 parts
      • Price: $0.5096

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.