50-75% Off

Littelfuse02183.15MXPFuses

Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

Be protected by adding a miniature 02183.15MXP fuse developed by Littelfuse. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 3.15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02183.15MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Total In Stock: 50,773 parts

Regional Inventory: 4,931

    Total$0.24Price for 1

    4,931 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,931 parts
      • Price: $0.243
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 45,842 parts
      • Price: $0.0604

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.