Littelfuse0216.500MXEPFuses
Fuse Cartridge Fast Acting 0.5A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/SEMKO/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.5 | |
| 250 | |
| 250 | |
| 2.5 | |
| 0.165 | |
| 0.866 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0216.500MXEP fuse developed by Littelfuse. This device has a maximum power dissipation of 2.5(Typ) W. Its maximum power dissipation is 2.5(Typ) W. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216.500MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 6(Max) mm. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

