PHOENIX CONTACT0203263Connector Accessories
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fixed Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Silver | |
| 25 | |
| 80 | |
| 6.4 | |
| 19.6 |
Think of Phoenix Contact's fixed bridge 0203263 connector the next time you are building a circuit with parallel and short-circuit components. This HDR connector has 10 HDR contacts. It has a header type gender. It has a straight body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

