Vishay01C3001FFThermistors
Thermistor NTC 3K Ohm 1% 2-Pin Radial 3974K -4.5 to -4 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.39%/K | |
| 14(Max) | |
| 5 to 15 | |
| 3974 | |
| 3850 to 4100 | |
| -40 | |
| 125 | |
| 3000 | |
| 1500 to 6000 | |
| ±1 | |
| < ±2 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation | |
| Bulk | |
| 2.4(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

