Molex0190690032Connector Terminals
Ring Tongue Terminal 18-22AWG Copper 12.29mm Electro Tin Krimptite T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 18-22 | |
| Non-Insulated | |
| Tape and Reel | |
| 0.453 | |
| 12.29 | |
| 6 | |
| Krimptite | |
| Cable Mount |
The ring tongue terminal 0190690032 wire terminal from Molex works by making a solid shielded connection between two of your terminals. Its wire is 18-22 AWG. This product is 12.3 mm long and 6 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
