Arrow Electronic Components Online
01550900DR|LTLFUWIC|simage
01550900DR|LTLFUWIC|limage
Fuse Accessories

01550900DR

Fuse Block 10A 125V Surface Mount Solder Pad T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Miniature
  • Number of Poles
    1
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Solder Pad
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.73
  • Product Depth (mm)
    5.03
  • Product Height (mm)
    3.81
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources