Molex0015979041Connector Discrete Wire Housing
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® TPA Bag
Other Part Names : 15979041
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 0.085 | |
| 5.33 | |
| 3.3 | |
| 9.83 | |
| Mini-Fit® TPA | |
| Cable Mount |
This 0015979041 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 4 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0015979041 is housed in natural nylon 6/6. This product is 9.83 mm long, 3.3 mm tall and 5.33 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

