Molex0010844092Connector Headers and PCB Receptacles
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9Power | |
| 3 | |
| Solder | |
| 6.35 | |
| Straight | |
| Dual Side Key | |
| 6.35 | |
| 13.5/Contact | |
| 600V | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Carton | |
| 5.171 | |
| 20.32 | |
| 20.32 | |
| 13.97 | |
| MLX | |
| Through Hole |
The 0010844092 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with tin. This connector has a single port. It has a header type gender. Its pitch is 6.35 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. 0010844092 is housed in nylon. This device has a maximum current rating of 20 A/contact. Its 9 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

