Smart sensors. Smart drivers. Smart mobility.
BitCast: The Silicon Heart of Light Electric Vehicles
Explore key IC tech, LEV applications and upcoming innovations from Melexis.
Unlock next-gen performance for 2- & 3-wheelers with Melexis
The current focus on electric vehicles is boosting the whole e-mobility industry. It is especially beneficial for the 2 and 3 wheelers which also require to solve similar constraints: from battery management (sufficient power, longevity and safety) to drive train efficiency and personalization.
The battery and its management remain the key differentiator in this growing jungle of e-vehicles. It is crucial to not miss the latest semiconductor innovations that make the difference!
Discover Melexis solutions for your applications: current sensors, position sensors, latch & switch and also tire pressure monitoring sensors.

2-wheelers

Explore how Melexis' smart tire sensor enhances e-bike safety, performance, and comfort.
Current sensor ICs
Applications:
- • Battery management
- • Motor feedback loop
Key benefits:
- • High accuracy for motor efficiency
- • Dual over-current detection (internal & external)
- • Factory calibrated
Product |
Type |
Description |
Video |
Product details |
| Motor Control Current Sensing | ||||
| MLX91211 | Linear Hall (Magnetic Field) | For Core-based design. Low end, 3-pin UA package, Analog output | View details | |
| MLX91209 | Hall (Current) | For Core-based design. Low end, 4-pin VA package, Analog output | View details | |
| MLX91219 | Hall (Current) | For Core-based design. High end, 4-pin VA package, Analog output with diagnostics | Watch video | View details |
| MLX91208 | IMC Hall (Current) | On PCB with U-Shield. Low End, SOIC8, Analog output | View details | |
| MLX91218 | IMC Hall (Current) | On PCB with U-Shield. High End, SOIC8, Analog output with diagnostics | Watch video | View details |
| MLX91220 | IMC Hall (Current) | Coreless with Integrated current path(Primary) up to 50A, with diagnostics (5V) | ||
| MLX91221 | IMC Hall (Current) | Coreless with Integrated current path up(Primary) to 50A, with diagnostics (3.3V) | Watch video | |
| MLX91235 | IMC Hall (Current) | Coreless with external current path ((Primary)) >50A, with diagnostics (3.3V) | ||
| BLDC Motor Controller | ||||
| MLX813xx | Triple Half Bridge Motor Driver 12V Automotive AEC-Q100 32-Pin QFN EP Reel | Coming soon | ||
Position sensor ICs
Applications:
- • Torque, position or speed measurement
Key benefits:
- • IC positioning flexibility
- • Large portfolio for the right option
- • Application support
Product |
Type |
Description |
Video |
Product details |
| Motor Control Position Sensing | ||||
| MLX90381 | Triaxis Hall (Field) | Resolver (#1 / Motor) | Watch video | View details |
| MLX90382 | Triaxis Hall (Field) | Encoder (#1 / Motor) | Watch video | View details |
| MLX90510 | Inductive (Angle) | Resolver (#1 / Motor) | Watch video | View details |
| MLX90514 | Inductive (Angle) | Encoder (#1 / Motor) | Coming soon | |
| MLX90290 | Hall (Field) | Linear (#3 / Motor) | View details | |
| MLX92211 | Hall (Latch) | Latch (#3 / Motor) | View details | |
| e-Throttle Grip Linear Position Sensing | ||||
| MLX90421 | Triaxis Hall (Angle) | ASIL B, Dual die, Linear/Rotary, 17 points equidistant segments transfer curve | Watch video | View details |
| MLX90423 | Triaxis Hall (Angle) | Stray Field Immune, ASIL C, Dual Die, Linear, 16 non-equidistant segments transfer curve | Watch video | View details |
| MLX90425 | Triaxis Hall (Angle) | Stray Field Immune, ASIL B, Dual Die, Rotary , 17 equidistant points segments transfer curve | Watch video | View details |
| MLX90513 | Inductive (Angle) | Stray Field Immune, ASIL C Linear/Rotary | View details | |
| Brake Lever Position Sensing | ||||
| MLX90296 | Linear Hall (Field) | Ultra compact, Factory programmed | Coming soon | |
| MLX90423 | Triaxis Hall (Angle) | Stray Field Immune, ASIL C, Dual Die, Linear, 16 non-equidistant segments transfer curve | Watch video | View details |
| Pedal Assist Cadence Sensor | ||||
| MLX92253 | Hall (dual Latch) | Speed and Direction sensing, with Large air gap, and fastest system response time | View details | |
| Wheel Speed Sensor | ||||
| MLX92242 | Hall (Speed) | Cost optimal, PCB-less, Two wire speed sensing | View details | |
Tire pressure sensor ICs
Applications:
- • Tire pressure (TPMS, TMS)
- • Accelerometer
Key benefits:
- • 800 g XZ-axis accelerometer
- • Tiny 4 mm x 5 mm DFN package
- • Ultra low-power
Product |
Type |
Description |
Video |
Product details |
| HMI joystick | ||||
| MLX90394 | Triaxis Hall (Field) | Ultra compact, Micropower, 3D position sensor, I2C | View details | |
| MLX90425 | Triaxis Hall (Angle) | Stray Field Immune, fast response, 2D/3D position sensor, analog/PWM | Coming soon | |
| MLX90427 | Triaxis Hall (Angle) | Stray Field Immune, fast response, 2D/3D position sensor, SPI | Coming soon | |
| Thumb scroll wheel | ||||
| MLX92253 | Hall (dual Latch) | Speed and Direction sensing, with Large air gap, and fastest system response time | View details | |
| Steering lock, Linear position sensor or multiple switches | ||||
| MLX92212 | Hall (Switch) | Three wire unipolar switch, Low voltage (< 5.5V) | View details | |
| MLX90296 | Hall (Field) | Micropower, Ultra compact, Programmable Linear position sensor | Coming soon | |
| MLX90421 | Triaxis Hall (Angle) | Programmable Linear/Rotary position sensor | Watch video | View details |
| MLX90423 | Triaxis Hall (Angle) | Stray Field Immune, Linear, 16 arbitrary points Linearisation | Watch video | View details |
| Side Stand | ||||
| MLX92212 | Hall (Switch) | Three wire unipolar switch, Low voltage (< 5.5V) | View details | |
| MLX92231 | Hall (Switch) | Three wire Unipolar switch, High voltage (< 24V) | View details | |
| MLX92232 | Hall (Switch) | Three wire Programmable switch, High voltage (< 24V) | View details | |
| Active fork suspension, Gear position sensing | ||||
| MLX90394 | Triaxis Hall (Field) | Cost effective, Micropower, 3D position sensor | View details | |
| TPMS | ||||
| MLX91804 | Tire Pressure sensor | Ultra low power, Pressure+Acceleration | View details | |
| Boot lamp | ||||
| MLX92361 | Hall (Latch) | Latch with Isolated output driver (100mA load) | Watch video | View details |
| Sequential blinker with progressive shaping of blinker light | ||||
| MLX81118 | LIN RGB LED driver | Control a string of up to 24 LEDs | View details | |